50% Off

PanasonicEXB-A10P221JResistor Networks and Arrays

Res Thick Film NET 220 Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive AEC-Q200 T/R

If you're looking to conserve space in your circuit design, then this EXB-A10P221J resistor array from Panasonic will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 220 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product is 6.4 mm long, 0.55 mm tall and 3.1 mm deep. This device utilizes thick film technology. This product's terminal pitch is 1.27 mm. The EXB-A10P221J part has a concave termination style.

1,495 parts: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1710+
      Manufacturer Lead Time:
      54 weeks
      Minimum Of :
      1
      Maximum Of:
      1495
      Country Of origin:
      Japan
         
      • Price: $0.0555
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1710+
      Manufacturer Lead Time:
      54 weeks
      Country Of origin:
      Japan
      • In Stock: 1,495 parts
      • Price: $0.0555