50% Off
PanasonicEXB-A10P222JResistor Networks and Arrays
Res Thick Film NET 2.2K Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Network | |
8 | |
2.2K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
BUS | |
2512 | |
Concave | |
10 | |
1.27 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.4 | |
3.1 | |
0.55 | |
Surface Mount |
If you're looking to conserve space in your circuit design, then this EXB-A10P222J resistor array from Panasonic will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 2.2K Ohm. It has 10 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The EXB-A10P222J part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 1.27 mm. This product is 6.4 mm long, 0.55 mm tall and 3.1 mm deep. This device utilizes thick film technology. It has a tolerance of 5%.
EDA / CAD Models |