PanasonicEXBD10C101JResistor Networks and Arrays

Res Thick Film NET 100 Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive AEC-Q200 T/R

If you're looking to conserve space in your circuit design, then this EXB-D10C101J resistor array from Panasonic will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 8 resistors have a value of 100 Ohm. This dependable part has a power rating per resistor of 0.05 (1/20) W. It has 10 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. The EXB-D10C101J part has a concave termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.64 mm. This device is made with thick film technology.

3,872 parts: Ships today

    Total$0.31Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1040+
      Manufacturer Lead Time:
      54 weeks
      Minimum Of :
      1
      Maximum Of:
      3872
      Country Of origin:
      Japan
         
      • Price: $0.3077
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1040+
      Manufacturer Lead Time:
      54 weeks
      Country Of origin:
      Japan
      • In Stock: 3,872 parts
      • Price: $0.3077