PanasonicEXBE10C121JResistor Networks and Arrays
Res Thick Film NET 120 Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Network | |
8 | |
120 | |
5% | |
25 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
BUS | |
1608 | |
Concave | |
10 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1608 | |
4 | |
2.1 | |
0.55 | |
Surface Mount |
Use this EXB-E10C121J resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 120 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The EXB-E10C121J part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This product is 4 mm long, 0.55 mm tall and 2.1 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm.
EDA / CAD Models |