PanasonicEXBE10C331JResistor Networks and Arrays

Res Thick Film NET 330 Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R

Conserve space and power by adopting this EXB-E10C331J resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 8 resistors have a value of 330 Ohm. It has 10 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. This product is 4 mm long, 0.55 mm tall and 2.1 mm deep. This part has an operating temperature of -55 to 125 °C. The EXB-E10C331J part has a concave termination style. It has a tolerance of 5%.

4,000 parts: Ships in 3 days

    Total$372.00Price for 4000

    • (4000)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 4,000 parts
      • Price: $0.093