PanasonicEXBE10C392JResistor Networks and Arrays
Res Thick Film NET 3.9K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Network | |
8 | |
3.9K | |
5% | |
25 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
BUS | |
1608 | |
Concave | |
10 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1608 | |
4 | |
2.1 | |
0.55 | |
Surface Mount |
Pack multiple resistors into a single chip with this EXB-E10C392J resistor array from Panasonic. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 3.9K Ohm. It has 10 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 4 mm long, 0.55 mm tall and 2.1 mm deep. The EXB-E10C392J part has a concave termination style. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm.
EDA / CAD Models |