PanasonicEXBE10C470JResistor Networks and Arrays

Res Thick Film NET 47 Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R

This EXB-E10C470J resistor array by Panasonic packs multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 47 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. This product is 4 mm long, 0.55 mm tall and 2.1 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. The EXB-E10C470J part has a concave termination style.

13 parts: Ships today

    Total$0.84Price for 13

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      54 weeks
      Minimum Of :
      13
      Maximum Of:
      13
      Country Of origin:
      Japan
         
      • Price: $0.0648
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      54 weeks
      Country Of origin:
      Japan
      • In Stock: 13 parts
      • Price: $0.0648