PanasonicEXBE10C560JResistor Networks and Arrays

Res Thick Film NET 56 Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R

If you're looking to conserve space in your circuit design, then this EXB-E10C560J resistor array from Panasonic will save you valuable space by packing multiple resistors into one IC chip. This product's 8 resistors have a value of 56 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. The EXB-E10C560J part has a concave termination style. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. This product is 4 mm long, 0.55 mm tall and 2.1 mm deep.

166 parts: Ships today

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1650+
      Manufacturer Lead Time:
      54 weeks
      Minimum Of :
      1
      Maximum Of:
      166
      Country Of origin:
      Japan
         
      • Price: $0.0260
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1650+
      Manufacturer Lead Time:
      54 weeks
      Country Of origin:
      Japan
      • In Stock: 166 parts
      • Price: $0.0260