PanasonicEXBN8V153JXResistor Networks and Arrays

Res Thick Film Array 15K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Looking to save space and power in your circuit design? The EXB-N8V153JX resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 15K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. It has a tolerance of 5%. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C. The EXB-N8V153JX part has a concave termination style.

16,858 parts: Ships today

    Total$31.43Price for 9524

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      9524
      Maximum Of:
      16858
      Country Of origin:
      Japan
         
      • Price: $0.0033
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 16,858 parts
      • Price: $0.0033