PanasonicEXBN8V270JXResistor Networks and Arrays

Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Downsize multiple resistors onto a single chip with the EXB-N8V270JX resistor array, developed by Panasonic. This dependable part has a power rating per resistor of 0.031 (1/32) W. This product's 4 resistors have a value of 27 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This product's terminal pitch is 0.5 mm. The EXB-N8V270JX part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 5%.

Total In Stock: 26,471 parts

Regional Inventory: 16,471

    Total$90.61Price for 4695

    16,471 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      4695
      Maximum Of:
      16471
      Country Of origin:
      Japan
         
      • Price: $0.0193
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 16,471 parts
      • Price: $0.0193
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2430+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      Japan
      • In Stock: 10,000 parts
      • Price: $0.0222