PanasonicEXBN8V390JXResistor Networks and Arrays

Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R

Use this EXB-N8V390JX resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 39 Ohm. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. The EXB-N8V390JX part has a concave termination style. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm.

27,763 parts: Ships today

    Total$113.53Price for 5208

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2041+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      5208
      Maximum Of:
      27763
      Country Of origin:
      Japan
         
      • Price: $0.0218
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2041+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 27,763 parts
      • Price: $0.0218