PanasonicEXB-N8V471JXResistor Networks and Arrays
Res Thick Film Array 470 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
470 | |
5% | |
50 | |
0.031 (1/32) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0804 | |
0402 | |
Concave | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.45 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-N8V471JX resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating per resistor of 0.031 (1/32) W. This product's 4 resistors have a value of 470 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. The EXB-N8V471JX part has a concave termination style. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.45 mm tall and 1 mm deep.