PanasonicEXBN8V513JXResistor Networks and Arrays

Res Thick Film Array 51K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Pack multiple resistors into a single chip with this EXB-N8V513JX resistor array from Panasonic. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 51K Ohm. This dependable part has a power rating per resistor of 0.031 (1/32) W. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thick film technology. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The EXB-N8V513JX part has a concave termination style. This product's terminal pitch is 0.5 mm.

9,470 parts: Ships in 10 days

    Total$100.43Price for 4292

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1624+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 9,470 parts
      • Price: $0.0234