Reduced Price
PanasonicEXBS8V153JResistor Networks and Arrays
Res Thick Film Array 15K Ohm 5% ±200ppm/°C ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Conserve space and power by adopting this EXB-S8V153J resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 15K Ohm. This dependable part has a power rating per resistor of 0.1 (1/10) W. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This device is made with thick film technology. The EXB-S8V153J part has a concave termination style. This product is 5.08 mm long, 0.7 mm tall and 2.2 mm deep. This product's terminal pitch is 1.27 mm.