PanasonicEXBS8V201JResistor Networks and Arrays
Res Thick Film Array 200 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.10 | |
Automotive | No |
PPAP | No |
If you're looking to conserve space in your circuit design, then this EXB-S8V201J resistor array from Panasonic will save you valuable space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 200 Ohm. This dependable part has a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. The EXB-S8V201J part has a concave termination style. It has a tolerance of 5%. This product is 5.08 mm long, 0.7 mm tall and 2.2 mm deep. This device utilizes thick film technology. This product's terminal pitch is 1.27 mm.