PanasonicEXBS8V390JResistor Networks and Arrays

Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-S8V390J resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 39 Ohm. This dependable part has a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product's terminal pitch is 1.27 mm. This product is 5.08 mm long, 0.7 mm tall and 2.2 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. The EXB-S8V390J part has a concave termination style.

12,500 parts: Ships in 4 days

    Total$350.00Price for 2500

    • (2500)

      Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 12,500 parts
      • Price: $0.140