PanasonicEXBV4V151JVResistor Networks and Arrays
Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Array | |
2 | |
150 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0606 | |
0603 | |
Concave | |
4 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
0606(2 X 0603) | |
1.6 | |
1.6 | |
0.6 | |
+0.2|-0.1 | |
+0.2|-0.1 | |
±0.1 | |
Surface Mount |
Conserve space and power by adopting this EXB-V4V151JV resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. This product's 2 resistors have a value of 150 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 4 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 1.6 mm long, 0.6 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This device utilizes thick film technology. The EXB-V4V151JV part has a concave termination style.