PanasonicEXBV4V472JVResistor Networks and Arrays
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | No |
PPAP | No |
Array | |
2 | |
4.7K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0606 | |
0603 | |
Concave | |
4 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
0606(2 X 0603) | |
1.6 | |
1.6 | |
0.6 | |
+0.2|-0.1 | |
+0.2|-0.1 | |
±0.1 | |
Surface Mount |
Looking to save space and power in your circuit design? The EXB-V4V472JV resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 2 resistors have a value of 4.7K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 4 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This product's terminal pitch is 0.8 mm. The EXB-V4V472JV part has a concave termination style. This product is 1.6 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%.
EDA / CAD Models |