PanasonicEXBV4VR000VResistor Networks and Arrays

Res Thick Film Array 0 Ohm ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-V4VR000V resistor array, essentially an IC chip with multiple resistors built in. This product's 2 resistors have a value of 0 Ohm. It has 4 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. This product is 1.6 mm long, 0.6 mm tall and 1.6 mm deep. The EXB-V4VR000V part has a concave termination style.

12,791 parts: Ships today

    Total$71.21Price for 5236

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      5236
      Maximum Of:
      12791
      Country Of origin:
      Japan
         
      • Price: $0.0136
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 12,791 parts
      • Price: $0.0136