Top Purchased

PanasonicEXB28V220JXResistor Networks and Arrays

Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Automotive AEC-Q200

If you're looking to conserve space in your circuit design, then this EXB-28V220JX resistor array from Panasonic will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 22 Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product's terminal pitch is 0.5 mm. The EXB-28V220JX part has a convex termination style. This device is made with thick film technology. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%.

Total In Stock: 70,000 parts

Regional Inventory: 10,000

    Total$90.00Price for 10000

    10,000 In stock: Ships today

    • (10000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 10,000 parts
      • Price: $0.009
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2338+
      Manufacturer Lead Time:
      34 weeks
      Country Of origin:
      Japan
      • In Stock: 60,000 parts
      • Price: $0.017