PanasonicEXB38V103JVResistor Networks and Arrays

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Use this EXB-38V103JV resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 10K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This device is made with thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The EXB-38V103JV part has a convex termination style. This product's terminal pitch is 0.8 mm.

Total In Stock: 660,008 parts

Regional Inventory: 145,008

    Total$41.98Price for 3558

    145,008 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      3558
      Maximum Of:
      4999
      Country Of origin:
      Japan
         
      • Price: $0.0118
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 15,008 parts
      • Price: $0.0118
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 130,000 parts
      • Price: $0.01
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2344+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      Japan
      • In Stock: 515,000 parts
      • Price: $0.0138