PanasonicEXBN8V101JXResistor Networks and Arrays

Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

If you're looking to conserve space in your circuit design, then this EXB-N8V101JX resistor array from Panasonic will save you valuable space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 100 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.031 (1/32) W. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C. The EXB-N8V101JX part has a concave termination style. This device utilizes thick film technology. This product is 2 mm long, 0.45 mm tall and 1 mm deep. It has a tolerance of 5%.

10,041 parts: Ships today

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      41
      Country Of origin:
      Japan
         
      • Price: $0.1079
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 41 parts
      • Price: $0.1079
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 10,000 parts
      • Price: $0.0199