Panasonic EXB-N8V330JX Resistor Networks and Arrays

Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Product Technical Specifications

Looking to save space and power in your circuit design? The EXB-N8V330JX resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. This product's 4 resistors have a value of 33 Ohm. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The EXB-N8V330JX part has a concave termination style. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm. This device is made with thick film technology.

Symbols and Footprints

Total In Stock: 139,815 parts

Regional Inventory: 79,815

    Total $94.37 Price for 4695

    • 2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2408+
      Manufacturer Lead Time:
      10 주
      Country Of Origin:
      중국
      • In stock: 6,400 부품
      • Price: $0.1704
    EXB-N8V330JX

    EXB-N8V330JX Panasonic

    $0.02 Price for 4695

    PanasonicEXB-N8V330JXResistor Networks and Arrays

    Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

    Looking to save space and power in your circuit design? The EXB-N8V330JX resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. This product's 4 resistors have a value of 33 Ohm. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The EXB-N8V330JX part has a concave termination style. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm. This device is made with thick film technology.

    Total In Stock: 139,815 parts

    Regional Inventory: 79,815

      Total$94.37Price for 4695

      79,815 In stock: Ships today

      • Service Fee  $7.00

        Ships today

        Ships from:
        United States of America
        Date Code:
        2045+
        Manufacturer Lead Time:
        18 weeks
        Minimum Of :
        4695
        Maximum Of:
        9999
        Country Of origin:
        Japan
           
        • Price: $0.0201
        Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
      • Ships today

        Ships from:
        United States of America
        Date Code:
        2045+
        Manufacturer Lead Time:
        18 weeks
        Country Of origin:
        Japan
        • In Stock: 29,815 parts
        • Price: $0.0201
      • (10000)

        Ships today

        Increment:
        10000
        Ships from:
        United States of America
        Date Code:
        2403+
        Manufacturer Lead Time:
        18 weeks
        Country Of origin:
        Japan
        • In Stock: 50,000 parts
        • Price: $0.0184
      • (10000)

        Ships in 2 days

        Ships from:
        Netherlands
        Date Code:
        2404+
        Manufacturer Lead Time:
        34 weeks
        Country Of origin:
        Japan
        • In Stock: 60,000 parts
        • Price: $0.0179