Top Purchased
PanasonicEXB-V8V104JVResistor Networks and Arrays
Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-V8V104JV resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 100K Ohm. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. The EXB-V8V104JV part has a concave termination style.
EDA / CAD Models |