PanasonicEXC24CE900UCommon Mode Chokes - CMCs
Common Mode Chokes Dual 90Ohm 100MHz 0.16A 1.75Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Data Line/Signal Line | |
Dual | |
2 | |
90 | |
100M | |
0.16 | |
1.75 | |
5VDC | |
Surface Mount | |
-40 | |
85 | |
Tape and Reel | |
1.4 | |
1.15 | |
0.6 |
EDA / CAD Models |