IntelEY1601SA-ADJLinear Regulators
LDO Regulator Pos 2.5V to 12V 0.05A Automotive AEC-Q100 8-Pin SOIC EP Cut Tape
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
Adjustable | |
2.5 to 12 | |
0.05(Min) | |
3 | |
40 | |
0.04%(Typ) | |
0.25%(Typ) | |
0.024 | |
50°C/W(Typ) | |
9°C/W(Typ) | |
Current Limit|Shutdown|Thermal Protection | |
-40 | |
125 | |
Automotive | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC EP |
8 |