Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
1 | |
10 | |
Bulk | |
4.83 | |
1.83 | |
1.83 | |
Through Hole |
This EZ-5P1-GT connector contact from Samtec is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A. This has a Connector Headers and PCB Receptacles connector. This product is 4.83 mm long, 1.83 mm tall and 1.83 mm deep. It uses the solder termination method.