Texas InstrumentsEZ430-RF2500

CC2500 RF Board

Start off your next microprocessor-based electronic circuit with this development kit EZ430-RF2500 embedded system development board from Texas Instruments.
  • Dev Kit Description

    The eZ430-RF2500 is a complete wireless development tool for the MSP430 and CC2500 that includes all the hardware and software required to develop an entire wireless project with the MSP430 in a convenient USB stick. The tool includes a USB-powered emulator to program and debug your application in-system and two 2.4-GHz wireless target boards featuring the highly integrated MSP430F2274 ultra-low-power MCU. Projects may be developed and instantly deployed using the included battery expansion board and AAA batteries. All the required software is included such as a complete Integrated Development Environment and SimpliciTI, a propriety low-power star network stack, enabling robust wireless networks out of the box. The eZ430-RF2500 uses the MSP430F22x4 which combines 16-MIPS performance with a 200-ksps 10-bit ADC and 2 op-amps and is paired with the CC2500 multi-channel RF transceiver designed for low-power wireless applications.

  • Dev Kit Features

    -CC2500 - 2.4 GHz, ISM band multi-channel low power transceiver
    -2 LEDs
    -1 pushbutton
    -Supports development with some 2xx Spy Bi-Wire devices
    -Supports MSP430 Application UART allowing serial communication to PC
    -Supports eZ430-T2012 and eZ430-RF2500T target boards
    -Removable USB stick enclosure
    -SimpliciTI, low power network stack
    -Example wireless sensor network project measuring temperature, voltage and signal strength

  • Kit Includes

    -SLAU227, eZ430-RF2500 Development Tool User's Guide (Rev. E)
    -SLAC063, Code Composer Essentials v3.1 SR1 Core Edition - Free 16KB IDE (Rev. K)
    -1SLAC139, eZ430-RF2500 Sensor Monitor Demo (Rev. F)
    -SLAU144, MSP430x2xx Family User's Guide (Rev. I)
    -SLAC050, IAR Embedded Workbench KickStart (IAR 5.51.5 / WIN) (Rev. AO)
    -MSP430F2274 – 32KB Flash, 1KB RAM, 1 USCI (UART, (2) SPI, I2C, IrDA), 10-bit 200 ksps, 2 Op Amps
    -One AAA battery pack with expansion board (batteries included)
    -One MSP430 Development Tool CD-ROM containing documentation and new development software for eZ430-RF2500
    -One eZ430-RF USB debugging interface
    -Two eZ430-RF2500T wireless target boards

  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    45 weeks
    • Price: