RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
8473.30.91.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The PaLFI Evaluation kit contains all components required to evaluate and operate the TMS37157. The kit comes with an eZ430 MSP430F1612 USB development stick, and an MSP430 Target board including an MSP430F2274 plus the TMS37157 PaLFI. A battery board for active operation in addition to an RFID Base station reader/writer provide the infrastructure for various evaluation set ups. The TMS37157 combines a Low Frequency Transponder Interface with an SPI Interface and power management for a microcontroller. It is the ideal device for any configuration-, data logger-, sensor- or remote control application. The Transponder memory is accessible both via an SPI and wireless LF HDX RFID interface.
Dev Kit Features
-Easy to set up
-Contains all necessary components:
-eZ430 USB stick
-PaLFI TMS37157 Target board
-Battery board
-RFID base station
-USB cableKit Includes
-1Documentation: Read Me First
-1 eZ430 emulator stick
-1 eZ430-TMS37157 target board
-1 eZ430 battery board
-2 AAA battery
-1 USB RFID reader board
-1 Reader antenna
-1 USB cable
-1 DC power plug cableDev Kit Additional Information