IXYSEZ80L92AZ050EGMicrocontrollers - MCUs

MCU 8-bit eZ80 CISC 3.3V 100-Pin LQFP

Automate any process or system using this EZ80L92AZ050EG microcontroller from Ixys Corporation. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 50 MHz. This device is based on the eZ80 core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. It has romless program memory.

No Stock Available

Quantity Increments of 1 Minimum 720
  • Manufacturer Lead Time:
    35 weeks
    • Price: $13.582
    1. 720+$13.582
    2. 1000+$13.493
    3. 2000+$13.403
    4. 2500+$13.312
    5. 3000+$13.221
    6. 4000+$13.129
    7. 5000+$13.036
    8. 10000+$12.943
    9. 20000+$12.849
    10. 50000+$12.755