PanasonicEZAEG2A50AXESD Suppressors

ESD Suppressor TVS Bi-Dir 500V 2-Pin Case 0402(1006Metric) T/R

Install this EZA-EG2A50AX ESD protection device from Panasonic to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 100 V. This ESD diode has a maximum ESD protection device voltage of 8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 0.1 pF.

241,009 parts: Ships today

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2439+
      Manufacturer Lead Time:
      27 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Japan
         
      • Price: $0.1179
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2439+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      Japan
      • In Stock: 1,009 parts
      • Price: $0.1179
    • (10000)

      Ships today

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2406+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      Japan
      • In Stock: 240,000 parts
      • Price: $0.0859