PanasonicEZJ-P0V080MAVaristors
Var MLV 5.6VDC 20A 8V 0402 SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | Yes |
PPAP | Unknown |
Multilayer | |
8 | |
5.6 | |
20 | |
680 | |
-40 | |
85 | |
0402 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
N/A | |
N/R | |
Surface Mount | |
N/R |
EDA / CAD Models |