PanasonicEZJZ0V120JAVaristors

Var MLV 6.7VDC 10A 12V 0402 SMD T/R

Never worry about improper resistance being seen by your components with this EZJ-Z0V120JA MOV from Panasonic, it will change depending on voltages. Its maximum surge current is 10 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device utilizes multilayer technology. This varistor has a voltage of 12 V. The maximum DC voltage rating is 6.7 VDC. Its capacitance value is 220pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

3,441 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1904+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      3441
      Country Of origin:
      Japan
         
      • Price: $0.034
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1904+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 3,441 parts
      • Price: $0.034