PanasonicEZJ-Z0V80010Varistors

Var MLV 10VDC 80V 0402 SMD T/R

Never worry about improper resistance being seen by your components with this EZJ-Z0V80010 MOV from Panasonic, it will change depending on voltages. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 1pF. This varistor has a voltage of 80 V. This device utilizes multilayer technology. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. The maximum DC voltage rating is 10 VDC.

1,202 parts: Ships today

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      1179
      Country Of origin:
      Japan
         
      • Price: $0.0499
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 1,179 parts
      • Price: $0.0499
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 23 parts
      • Price: $0.0425