PanasonicEZJ-Z1V220JAVaristors

Var MLV 13VDC 20A 22V 0603 SMD T/R

Apply different voltages to this EZJ-Z1V220JA MOV from Panasonic in order to change resistance of it. Its maximum surge current is 20 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with multilayer technology. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 220pF. This varistor has a voltage of 22 V. The maximum DC voltage rating is 13 VDC.

3,950 parts: Ships today

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      3950
      Country Of origin:
      Japan
         
      • Price: $0.1247
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 3,950 parts
      • Price: $0.1247