50% Off

PanasonicEZJZ1V270EAVaristors

Var MLV 16VDC 20A 27V 0603 SMD T/R

This EZJ-Z1V270EA MOV from Panasonic is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 20 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This varistor has a voltage of 27 V. The maximum DC voltage rating is 16 VDC. This device utilizes multilayer technology. Its capacitance value is 47pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

84,002 parts: Ships today

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Japan
         
      • Price: $0.0419
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 2 parts
      • Price: $0.0419
    • (4000)

      Ships today

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 84,000 parts
      • Price: $0.0415