PanasonicEZJZ1V650DAVaristors

Var MLV 40VDC 5A 65V 0603 SMD T/R

Provide proper variable resistance to your circuit by using this EZJ-Z1V650DA MOV from Panasonic. Its maximum surge current is 5 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. The maximum DC voltage rating is 40 VDC. This device is made with multilayer technology. This varistor has a voltage of 65 V. Its capacitance value is 27pF.

84,000 parts: Ships in 2 days

    Total$185.60Price for 4000

    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      24 weeks
      • In Stock: 84,000 parts
      • Price: $0.0464