Compliant | |
EAR99 | |
Active | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
Demonstration Kit | |
Si4355 | |
RF Transceiver | |
915 |
Dev Kit Description
EZRadio Remote Control Demo Kit contains everything you need to familiarize yourself with and evaluate the Si4010 RF SoC transmitter and the Si4355 receiver. The kit is 915 MHz band. The key fob demo board has five push buttons and one LED output. The receiver demo board has four LEDs to display received key fob commands.
Dev Kit Features
- The key fob demo board has five push buttons and one LED output.
- The receiver demo board has four LEDs to display received key fob commands.
- The provided software pack contains all the documentation and files needed to develop a user application.
- The kit supports the use of the Silicon Laboratories Integrated Development Environment (IDE) for software debugging and the use of the Keil C compiler, assembler, and linker toolchain.
- ï€ Contains demo applications using API functions and the key fob demo application.
Kit Includes
- Si4010 universal key fob
- Si4355 RFStick
- Key Fob plastic case
- (2) AAA Battery
- CR2032 3 V coin battery
Dev Kit Additional Information