Silicon LabsEZR32WG330F256R69G-B0Microcontrollers - MCUs
256 kB M4, USB, +13/+20 dBm Pro2+, QFN64 wireless MCU
Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
EZR32 | |
RISC | |
ARM Cortex M4 | |
ARM | |
48 | |
48 | |
32 | |
Flash | |
256KB | |
32KB | |
Yes | |
I2C/SPI/UART/USART/USB | |
38 | |
5 | |
4 | |
Single | |
14 | |
12 | |
Single | |
12 | |
2 | |
4 | |
1 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
1.98 | |
2.5|3.3 | |
3.8 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 | |
Lead Shape | No Lead |