Not Compliant | |
EAR99 | |
Active | |
8536.10.00.40 | |
Automotive | No |
PPAP | No |
A great alternative to a circuit breaker, this a miniature F03B125V30A fuse from Eaton will protect your electronics. This device has a current rating of 30. It has 2 terminals. The F03B125V30A fuse has a cartridge termination style. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 125 VAC.