Top Searched
VishayF102K43Y5RP6UK5RCapacitor Ceramic Single Layer
Cap Ceramic 0.001uF 2000V Y5R 10%( 11 X 5mm) Radial Disc 5mm 125°C Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8532.24.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.001uF | |
10% | |
2000VDC | |
10G | |
Y5R | |
No | |
High Capacitance|High Reliability|Low Loss | |
Disc | |
Radial | |
5 | |
N/R | |
0.2 | |
11 X 5 | |
-30 | |
125 | |
Ammo | |
0.8 | |
11(Max) | |
N/R | |
5(Max) | |
N/R | |
N/A | |
15(Max) | |
Through Hole |
With the ceramic disc F102K43Y5RP6UK5R single-layer ceramic disc capacitor, you'll have no problems with heat dissipation. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.001uF. It has a tolerance of 10%. The F102K43Y5RP6UK5R high frequency capacitor has a radial termination style. This product is 5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 5 mm.
EDA / CAD Models |