ABB Installation Products, IncF10721NPConnector Terminals
4AWG Copper Nickel
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.49.30.80 |
Automotive | No |
PPAP | No |
Body Orientation | N/A |
Plating | Nickel |
Wire Size (AWG) | 4 |
Maximum Voltage Rating | 600V |
Product Length (mm) | N/A |
Product Depth (mm) | N/A |
(4)
Ships in 3 days
- Ships from:
- United States of America
- Date Code:
- +
- Manufacturer Lead Time:
- 0 weeks
- In Stock: 4 parts
- Price: $12.495