KEMET CorporationF125ST224M050VV035Capacitor Film

Cap Film 0.22uF 50V PPS 20% (7.3 X 6 X 4.5mm) SMD 125°C T/R

This emi suppression F125ST224M050VV035 film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC|30VAC. This part has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 4.5 mm tall and 6 mm deep. It has a tolerance of 20%. Its capacitance value is 0.22uF.

1,700 parts: Ships today

    Total$538.90Price for 1700

    • (1700)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Italy
      • In Stock: 1,700 parts
      • Price: $0.317