VishayF17724472030Capacitor Film

Cap Film Suppression X2 0.47uF 310VAC PET 10%( 31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk Automotive AEC-Q200

This interference suppression F17724472030 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. The F17724472030 part has a radial termination style. Its capacitance value is 0.47uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31(Max) mm long, 21(Max) mm tall and 11(Max) mm deep. It has a tolerance of 10%.

2,236 parts: Ships tomorrow

    Total$2.52Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Portugal
      • In Stock: 2,236 parts
      • Price: $2.5169