VishayF17725222030Capacitor Film
Cap Film Suppression X2 2.2uF 310VAC PET 10% (41.5 X 18 X 32.5mm) Radial 37.5mm 110°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | Yes |
PPAP | Unknown |
Interference Suppression | |
2.2uF | |
10% | |
310VAC | |
PET | |
Through Hole | |
Radial | |
37.5 | |
X2 | |
41.5 X 18 X 32.5 | |
Straight | |
-40 | |
110 | |
Bulk | |
41.5(Max) | |
18(Max) | |
32.5(Max) | |
31.6 | |
0.8 | |
30 | |
32.5(Max) |
This interference suppression F17725222030 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. This product is 41.5(Max) mm long, 32.5(Max) mm tall and 18(Max) mm deep. The F17725222030 part has a radial termination style. Its capacitance value is 2.2uF. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 37.5 mm.