50% Off

VishayF17735102000Capacitor Film

Cap Film Suppression X2 1uF 253VAC PET 10%( 17 X 31.5mm) Axial 100°C Loose

This suppression F17735102000 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 253 VAC. This part has a maximum operating temperature of 100 °C. The F17735102000 part has an axial termination style. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 31.5(Max) mm long with a diameter of 18(Max) mm. This part has a lead diameter of 1 mm.

628 parts: Ships in 4 days

    Total$65.65Price for 13

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 628 parts
      • Price: $5.05