EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Bridge Type | Single Phase |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 1000 |
Peak Average Forward Current (A) | 2 |
Peak RMS Reverse Voltage (V) | 700 |
Peak Non-Repetitive Forward Surge Current (A) | 30 |
Peak Forward Voltage (V) | 1.3@1A |
Peak Reverse Current (uA) | 10 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 150 |
Diameter | 10(Max) |
Mounting | Through Hole |
Package Height | 5.59(Max) |
PCB changed | 4 |
Supplier Package | WOB |
Pin Count | 4 |