KEMET CorporationF463RC394K1K6ZCapacitor Film
Cap Film 0.39uF 1600V PP 10%( 41 X 16 X 28.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Pizza
Compliant | |
EAR99 | |
Obsolete | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
This pulse F463RC394K1K6Z film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|650VAC. This part has a maximum operating temperature of 105 °C. The F463RC394K1K6Z part has a radial termination style. Its capacitance value is 0.39uF. This part has a lead diameter of 1 mm and a pitch of 37.5 mm. This product is 41(Max) mm long, 28.5(Max) mm tall and 16(Max) mm deep. It has a tolerance of 10%.