VishayF471K29Y5RN6UK5RCapacitor Ceramic Single Layer
Cap Ceramic 470pF 1000V Y5R 10%( 7.5 X 4mm) Radial Disc 5mm 125°C Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8532.23.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Disc | |
470pF | |
10% | |
1000VDC | |
10G | |
Y5R | |
Radial | |
5 | |
0.2 | |
7.5 X 4 | |
-30 | |
125 | |
Ammo | |
0.6 | |
7.5(Max) | |
4(Max) | |
11.5(Max) | |
Through Hole |
The F471K29Y5RN6UK5R high frequency capacitor is a great component for low-cost, general energy storage applications. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 4.5(Max) mm deep. The F471K29Y5RN6UK5R high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 10%. Its capacitance value is 470pF.
EDA / CAD Models |