VishayF471K33Y5RP6UK5RCapacitor Ceramic Single Layer
Cap Ceramic 470pF 2000V Y5R 10%( 8.5 X 5mm) Radial Disc 5mm 125°C Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
470pF | |
10% | |
2000VDC | |
10G | |
Y5R | |
No | |
High Capacitance|High Reliability|Low Losses | |
Radial | |
5 | |
0.2 | |
8.5 X 5 | |
-30 | |
125 | |
Ammo | |
0.8 | |
8.5(Max) | |
5(Max) | |
12.5(Max) | |
Through Hole |
EDA / CAD Models |